Antistat 018-0001 ESD Bags 711x152mm 100pcs Moisture & ESD Protection

Order Code:

01-2574

Brand: Antistat MPN: 018-0001 EAN-13: 2050009632670
Qty Unit Price (Ex VAT)
1+ £34.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/03/2026

Antistat manufactures the 018-0001 ESD bag, providing reliable electrostatic discharge protection with dimensions of 711 mm x 152 mm. These ESD shielded component bags are ideal for safeguarding sensitive electronic components, particularly in environments susceptible to static electricity. Common applications include safe packaging and transport of CMOS chips and other delicate devices, ensuring their integrity is maintained.
Type ESD bag
Length 711mm
Width 152mm
Dimensions (L x W) 711 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot