Antistat 016-0026 ESD Bubble Bag 254x203mm 100pcs for Static Protection

Order Code:

01-2573

Brand: Antistat MPN: 016-0026 EAN-13: 2050009632663
Qty Unit Price (Ex VAT)
1+ £38.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Antistat 016-0026 ESD bubble bag offers robust ESD protection for sensitive electronic components. Measuring 254 mm by 203 mm, these shielded component bags are ideal for safeguarding items like CMOS components from electrostatic discharge. Typically used in EPA environments, they ensure safe storage and transport of electronic parts.
Type ESD bubble bag
Length 254mm
Width 203mm
Dimensions (L x W) 254 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot