Antistat 013-0020 ESD Bag 203x152mm Resealable 100 Pcs Metalized Shielding

Order Code:

01-2572

Brand: Antistat MPN: 013-0020 EAN-13: 2050009632656
Qty Unit Price (Ex VAT)
1+ £15.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Antistat 013-0020 ESD bag is a resealable shielded component bag measuring 203 mm by 152 mm, designed for effective ESD protection. It comes in a pack of 100 and is ideal for safely storing and transporting sensitive electronic components such as CMOS chips. The bag's shielding capabilities prevent electrostatic discharge, ensuring reliable grounding and protection in an electrostatic protected area (EPA).
Type ESD bag
Length 203mm
Width 152mm
Dimensions (L x W) 203 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot