Christmas Opening Hours and Delivery Dates here

Antistat 013-0010 ESD Bags 406x305mm Resealable 100pcs Static Shielding

Order Code:

01-2571

Brand: Antistat MPN: 013-0010 EAN-13: 2050009632649
Qty Unit Price (Ex VAT)
1+ £36.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

Antistat manufactures the 013-0010 ESD bag, a resealable shielded component bag designed to protect sensitive electronics from electrostatic discharge. The bags measure 406 mm by 305 mm, offering a robust ESD protection solution. Common applications include safeguarding CMOS components and other electronic parts during storage or transport in an EPA.
Type ESD bag
Length 406mm
Width 305mm
Dimensions (L x W) 406 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot