Christmas Opening Hours and Delivery Dates here

Antistat 013-0009 ESD Bag Shielded Resealable 355x254mm 100 pcs

Order Code:

01-2570

Brand: Antistat MPN: 013-0009 EAN-13: 2050009632632

Discontinued


Antistat manufactures the 013-0009 ESD bag, which is resealable and measures 355 mm by 254 mm. These shielded component bags offer ESD protection, making them ideal for safely storing sensitive electronic components. Typically used in EPA environments, they come in a pack of 100.
Type ESD bag
Length 355mm
Width 254mm
Dimensions (L x W) 355 mm x 254 mm
Range of use ESD

Trustpilot