Christmas Opening Hours and Delivery Dates here

Antistat 013-0007 ESD Bag 305x203mm 100pcs Resealable Metalised Shielding

Order Code:

01-2569

Brand: Antistat MPN: 013-0007 EAN-13: 2050009632618
Qty Unit Price (Ex VAT)
1+ £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Antistat manufactures the 013-0007 ESD bag, measuring 305 mm x 203 mm, which is resealable and comes in a pack of 100. These ESD protection bags are designed for shielding sensitive electronic components from electrostatic discharge. Typical applications include storing and transporting CMOS devices and other delicate circuit elements safely within an ESD-protected area.
Type ESD bag
Length 305mm
Width 203mm
Dimensions (L x W) 305 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot