Antistat 013-0006 ESD Bag 254x203mm Resealable 100pcs Static Shielding

Order Code:

01-2568

Brand: Antistat MPN: 013-0006 EAN-13: 2050009632601
Qty Unit Price (Ex VAT)
1+ £21.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Antistat 013-0006 ESD bag is a resealable electrostatic discharge protection solution measuring 254 mm by 203 mm. Designed to safeguard sensitive electronic components from electrostatic damage, this ESD shielded bag is ideal for CMOS and other ESD-sensitive devices. The pack contains 100 bags, suitable for use in EPA environments.
Type ESD bag
Length 254mm
Width 203mm
Dimensions (L x W) 254 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot