Antistat 013-0005 ESD Bag 254x152mm 100pk Resealable Metalized Shielding

Order Code:

01-2567

Brand: Antistat MPN: 013-0005 EAN-13: 2050009632595
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Antistat 013-0005 ESD bag is designed for electrostatic discharge protection, featuring a resealable closure and dimensions of 254 mm by 152 mm. With 100 pieces per package, these shielded component bags are ideal for safeguarding sensitive electronic components against ESD damage. Typical applications include use in EPA environments and for storing CMOS chips.
Type ESD bag
Length 254mm
Width 152mm
Dimensions (L x W) 254 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot