Christmas Opening Hours and Delivery Dates here

Antistat 013-0004 ESD Bag 203x127mm Resealable 100pcs Metalized Shielding

Order Code:

01-2566

Brand: Antistat MPN: 013-0004 EAN-13: 2050009632588
Qty Unit Price (Ex VAT)
1+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 12/01/2026

Antistat's 013-0004 ESD bag measures 203 mm x 127 mm and is resealable, supplied in a pack of 100 pieces. This shielded component bag provides excellent electrostatic discharge protection, ideal for safely storing and transporting sensitive electronic components. Typically used in electronics manufacturing environments, these bags are essential for safeguarding CMOS components and other static-sensitive devices.
Type ESD bag
Length 203mm
Width 127mm
Dimensions (L x W) 203 mm x 127 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot