Christmas Opening Hours and Delivery Dates here

Antistat 013-0003 ESD Bag 152x102mm Resealable 100 Pack Anti-Static

Order Code:

01-2565

Brand: Antistat MPN: 013-0003 EAN-13: 2050009632571
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 10/01/2026

Antistat manufactures the 013-0003 ESD bag, a resealable shielded component bag with dimensions of 152 mm by 102 mm. This ESD protection bag is designed for safe storage and transport of sensitive electronic components, providing reliable electrostatic discharge protection. The 013-0003 bags are typically used in environments such as manufacturing facilities and laboratories where grounding and ESD packaging are essential for CMOS and other electronic components.
Type ESD bag
Length 152mm
Width 102mm
Dimensions (L x W) 152 mm x 102 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot