Christmas Opening Hours and Delivery Dates here

Antistat 013-0001 ESD Bag Resealable 127x76mm 100 Pcs Shielding Grip Seal

Order Code:

01-2564

Brand: Antistat MPN: 013-0001 EAN-13: 2050009632564
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 16/01/2026

Antistat's 013-0001 ESD bag provides excellent electrostatic discharge protection, measuring 127 mm by 76 mm and is resealable. This shielded ESD bag is ideal for storing and protecting sensitive electronic components like CMOS chips. The package contains 100 bags, suitable for use in EPA (Electrostatic Protected Areas).
Type ESD bag
Length 127mm
Width 76mm
Dimensions (L x W) 127 mm x 76 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot