Antistat 010-0060 ESD Bag 100pk 610x457mm Static Shielding Bag

Order Code:

01-2562

Brand: Antistat MPN: 010-0060 EAN-13: 2050009632540
Qty Unit Price (Ex VAT)
1+ £57.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/03/2026

The Antistat 010-0060 ESD bag offers reliable electrostatic discharge protection, measuring 610 mm x 457 mm. As a shielded component bag, it is ideal for safeguarding sensitive electronic parts in environments requiring ESD protection. Typical applications include storage of CMOS components in electronics manufacturing and packaging areas.
Type ESD bag
Length 610mm
Width 457mm
Dimensions (L x W) 610 mm x 457 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot