Antistat 010-0059 ESD Bag 508x457mm 100pcs Static Shielding 4-Layered

Order Code:

01-2561

Brand: Antistat MPN: 010-0059 EAN-13: 2050009632533
Qty Unit Price (Ex VAT)
1+ £35.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Antistat 010-0059 ESD bag provides electrostatic discharge protection and measures 508 mm x 457 mm. This shielded component bag offers optimal ESD shielding for sensitive electronic parts. Typical applications include storing and transporting CMOS components in static-sensitive environments.
Type ESD bag
Length 508mm
Width 457mm
Dimensions (L x W) 508 mm x 457 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot