Antistat 010-0047 ESD Bag 406mm x 305mm 100 pcs Static Shielding Bags

Order Code:

01-2557

Brand: Antistat MPN: 010-0047 EAN-13: 2050009631499
Qty Unit Price (Ex VAT)
1+ £28.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Antistat's 010-0047 ESD bag measures 406 mm by 305 mm and provides crucial electrostatic discharge protection. These ESD shielded bags are ideal for safeguarding sensitive electronic components, including CMOS devices, within an EPA environment. The pack contains 100 pieces, ensuring adequate supply for component packaging and grounding needs.
Type ESD bag
Length 406mm
Width 305mm
Dimensions (L x W) 406 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot