Antistat 010-0031 ESD Bag Static Shielding 406x254mm 100 pcs

Order Code:

01-2554

Brand: Antistat MPN: 010-0031 EAN-13: 2050009631468
Qty Unit Price (Ex VAT)
1+ £23.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Antistat 010-0031 ESD bag provides effective electrostatic discharge protection for sensitive electronics, measuring 406 mm in length and 254 mm in width. Designed for safely packaging components such as CMOS chips, these ESD shielding bags are essential in preventing damage during storage and transport. Ideal for use in electronic production areas, they ensure a secure grounding path in ESD protected areas.
Type ESD bag
Length 406mm
Width 254mm
Dimensions (L x W) 406 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot