Antistat 010-0030 ESD Bag 355x254mm 100pcs Protects from Static Discharge

Order Code:

01-2553

Brand: Antistat MPN: 010-0030 EAN-13: 2050009631451
Qty Unit Price (Ex VAT)
1+ £19.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Antistat 010-0030 ESD bag provides electrostatic discharge protection with dimensions of 355 mm x 254 mm, ideal for safeguarding electronic components. These shielded component bags are especially beneficial in EPA settings for safely storing and transporting sensitive CMOS devices. Each package contains 100 ESD protection bags, ensuring ample supply for various grounding and shielding needs.
Type ESD bag
Length 355mm
Width 254mm
Dimensions (L x W) 355 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot