Antistat 010-0028 Metal Shielding Bag 10"x10" 254 x 254mm pack of 100

MPN
010-0028
Brand
Antistat
Order Code
87-9778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £14.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 193 in stock

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.
  • Size 254 x 254mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0028
Type Metal shielding bags
Length 254mm
Width 254mm
Colour Transparent
Dimensions 254 x 254mm
Quantity 100
Size 254 x 254mm
Size 2 4 x 254mm

Reviews

Be the first to submit a review

Trustpilot