Antistat 010-0024 ESD Bag 254x203mm 100pcs Static Shielding Semi-Transparent

Order Code:

01-2548

Brand: Antistat MPN: 010-0024 EAN-13: 2050009631406
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Antistat 010-0024 ESD bags are designed for electrostatic discharge protection, measuring 254 mm by 203 mm and supplied in packs of 100. These ESD shielding bags are essential for safeguarding sensitive electronic components such as CMOS devices from static damage. Frequently used in EPA environments, they ensure effective grounding and ESD protection.
Type ESD bag
Length 254mm
Width 203mm
Dimensions (L x W) 254 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot