Antistat 010-0021 ESD Bag 406x177.8mm 100pc Static Shielding Bags

Order Code:

01-2546

Brand: Antistat MPN: 010-0021 EAN-13: 2050009631383
Qty Unit Price (Ex VAT)
1+ £16.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Antistat 010-0021 ESD bag provides essential electrostatic discharge protection with dimensions of 406 mm by 177.8 mm. Designed for effective ESD shielding, these bags are ideal for packaging sensitive components such as CMOS devices. With a pack of 100, they are commonly used in EPA environments for secure grounding and safe storage.
Type ESD bag
Length 406mm
Width 177.8mm
Dimensions (L x W) 406 mm x 177.8 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot