Antistat 010-0012 ESD Bag 660.4x127mm 100pcs Static Shielding Bag

Order Code:

01-2541

Brand: Antistat MPN: 010-0012 EAN-13: 2050009631338
Qty Unit Price (Ex VAT)
1+ £21.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/03/2026

The Antistat 010-0012 ESD bag is designed for electrostatic discharge protection, measuring 660.4 mm by 127 mm and available in packs of 100. These ESD shielding bags provide reliable shielding for sensitive components, such as CMOS devices, within an EPA. Ideal for safe storage and grounding of electronic components, ensuring effective ESD protection.
Type ESD bag
Length 660.4mm
Width 127mm
Dimensions (L x W) 660.4 mm x 127 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot