Antistat 010-0011 ESD Bag 203x127mm 100pcs Static Shielding Bags

Order Code:

01-2540

Brand: Antistat MPN: 010-0011 EAN-13: 2050009631321
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Antistat 010-0011 ESD bag offers reliable electrostatic discharge protection, measuring 203 mm x 127 mm. This shielded bag is ideal for safely packaging sensitive electronic components, such as CMOS devices. Its high-quality ESD shielding makes it suitable for use in EPA environments.
Type ESD bag
Length 203mm
Width 127mm
Dimensions (L x W) 203 mm x 127 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot