Antistat 010-0005 ESD Bag 152x102mm 100pcs Static Shielding Protection

Order Code:

01-2537

Brand: Antistat MPN: 010-0005 EAN-13: 2050009631291
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Antistat's 010-0005 ESD bags offer robust ESD protection, measuring 152 mm x 102 mm. These shielded component bags are ideal for safeguarding electronic components from electrostatic discharge. Typically used in EPA settings, the package contains 100 pieces to ensure ample supply for various applications.
Type ESD bag
Length 152mm
Width 102mm
Dimensions (L x W) 152 mm x 102 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot