Antistat 010-0001 ESD Bag 127x76mm 100pcs Static Shielding Semi-Transparent

Order Code:

01-2536

Brand: Antistat MPN: 010-0001 EAN-13: 2050009631284
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

The Antistat 010-0001 ESD bag provides electrostatic discharge protection for sensitive components and measures 127 mm by 76 mm. These ESD shielded bags come in a pack of 100 and are ideal for shielding CMOS devices and other electronics. Typically used in EPA environments, they feature grounding capabilities to ensure safe handling and storage.
Type ESD bag
Length 127mm
Width 76mm
Dimensions (L x W) 127 mm x 76 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot