Antistat 004-0013F Pink Antistatic Bubble Bag 130 x 185mm - Pack of 10

MPN
004-0013F
Brand
Antistat
Order Code
87-9766
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.46
20+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 weeks

These pink anti-static bubble bags are ideal for packaging non-ESD items within an ESD protected area.

Their antistatic bubble film does not produce electrostatic charges during handling. Any static charge is dissipated over the surface of the film preventing discharge onto the electronic device inside.


  • Size: 185 x 130mm
  • Keeps contents free from damage by electrostatic charge
  • Blow-moulded with anti-static additives from LDPE and LLDPE
  • Bags are heat-sealed along the three edges and have a low static 30mm peel and seal lip
  • Sealed air bubbles offer superior cushioning and shock proofing
  • Soft texture, flexible material
  • Low cost
  • Colour: pink
  • Supplied in packs of 10
  • Antistat type 004-0013F
Type Antistatic bubble bag
Length 185mm
Width 130mm
Colour Pink
Dimensions 185 x 130mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot