Antistat Pink Antistatic Bubble Bags - Packs of 10

Antistat Brand: Antistat

These pink anti-static bubble bags are ideal for packaging non-ESD items within an ESD protected area.

Their antistatic bubble film does not produce electrostatic charges during handling. Any static charge is dissipated over the surface of the film preventing discharge onto the electronic device inside.

  • Keeps contents free from damage by electrostatic charge
  • Blow-moulded with anti-static additives from LDPE and LLDPE
  • Bags are heat-sealed along the three edges and have a low static 30mm peel and seal lip
  • Sealed air bubbles offer superior cushioning and shock proofing
  • Soft texture, flexible material
  • Low cost
  • Colour: pink
  • Available in a range of sizes
  • Supplied in packs of 10
Description Image Product Buy Pricing (Ex VAT) Length Width Dimensions Size Type Colour Quantity
Antistat 004-0012F Pink Antistatic Bubble Bag 100 x 135mm - Pack of 10
Antistat 004-0012F Pink Antistatic Bubble Bag 100 x 135mm - Pack of 10
Standard range
Order code: 87-9764
MPN: 004-0012F

Despatched same day - 43 in stockAdditional quantity lead time 5 weeks
1+ £3.02
20+ £2.75
Price per unit Ex VAT
135mm 100mm 135 x 100mm 135 x 100mm Antistatic bubble bag Pink 10
Antistat 004-0013F Pink Antistatic Bubble Bag 130 x 185mm - Pack of 10
Antistat 004-0013F Pink Antistatic Bubble Bag 130 x 185mm - Pack of 10
Standard range
Order code: 87-9766
MPN: 004-0013F

Despatched same day - 24 in stockAdditional quantity lead time 5 weeks
1+ £3.46
20+ £3.05
Price per unit Ex VAT
185mm 130mm 185 x 130mm Antistatic bubble bag Pink 10
Antistat 004-0014F Pink Antistatic Bubble Bag 180 x 235mm - Pack of 10
Antistat 004-0014F Pink Antistatic Bubble Bag 180 x 235mm - Pack of 10
Extended range
Order code: 87-9768
MPN: 004-0014F

Order in multiples of 50


Available to back orderBack order, lead time 4 weeks
50+ £3.18
Price per unit Ex VAT
235mm 180mm 235 x 180mm 235 x 180mm Antistatic bubble bag Pink 10
Antistat 004-0015F Pink Antistatic Bubble Bag 230 x 285mm - Pack of 10
Antistat 004-0015F Pink Antistatic Bubble Bag 230 x 285mm - Pack of 10
Standard range
Order code: 87-9770
MPN: 004-0015F

Despatched same day - 99 in stockAdditional quantity lead time 5 weeks
1+ £6.02
20+ £5.25
Price per unit Ex VAT
285mm 230mm 285 x 230mm 285 x 230mm Antistatic bubble bag Pink 10
Antistat 004-0016F Pink Antistatic Bubble Bag 280 x 360mm - Pack of 10
Antistat 004-0016F Pink Antistatic Bubble Bag 280 x 360mm - Pack of 10
Extended range
Order code: 87-9772
MPN: 004-0016F

Order in multiples of 50


Available to back orderBack order, lead time 4 weeks
50+ £7.41
Price per unit Ex VAT
360mm 280mm 360 x 280mm 360 x 280mm Antistatic bubble bag Pink 10

Trustpilot