Antistat 003-0013 ESD Resealable Bags 305x203mm 100pcs Antistatic LDPE

Order Code:

01-2533

Brand: Antistat MPN: 003-0013 EAN-13: 2050009631253
Qty Unit Price (Ex VAT)
1+ £24.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Antistat 003-0013 ESD bag provides 305 mm x 203 mm of resealable electrostatic discharge shielding to protect sensitive electronic components. With ESD protection, these bags are ideal for storing CMOS and other static-sensitive items. Typically used in electronics manufacturing and assembly, they are essential in EPA environments for safeguarding components against static damage.
Type ESD bag
Length 305mm
Width 203mm
Colour Rose
Dimensions (L x W) 305 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot