Christmas Opening Hours and Delivery Dates here

Antistat 003-0004 ESD Polybags 305x254mm Resealable 100pc Antistatic

Order Code:

01-2530

Brand: Antistat MPN: 003-0004 EAN-13: 2050009631222
Qty Unit Price (Ex VAT)
1+ £19.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

Antistat's product 003-0004 is an ESD shielding bag with dimensions of 305 mm x 254 mm and is resealable. These ESD protection bags are designed to safeguard sensitive electronic components from electrostatic discharge. Common applications include storing and transporting CMOS devices and other vulnerable electronics in ESD-protected environments.
Type ESD bag
Length 305mm
Width 254mm
Colour Rose
Dimensions (L x W) 305 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot