Antistat 003-0003 ESD Polybags 203x152mm Resealable 100pc Antistatic

Order Code:

01-2529

Brand: Antistat MPN: 003-0003 EAN-13: 2050009631215
Qty Unit Price (Ex VAT)
1+ £9.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

The Antistat 003-0003 ESD bag is a resealable component bags measuring 203 mm by 152 mm designed for effective ESD protection. Manufactured by Antistat, these shielded bags come in a pack of 100, providing secure electrostatic discharge shielding for sensitive electronic components. Ideal for use in EPA environments, they are perfect for storing and transporting CMOS components and other static-sensitive devices.
Type ESD bag
Length 203mm
Width 152mm
Colour Rose
Dimensions (L x W) 203 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot