Christmas Opening Hours and Delivery Dates here

Antistat 003-0002 ESD Bag 152x102mm Resealable 100pcs Antistatic Polybags

Order Code:

01-2528

Brand: Antistat MPN: 003-0002 EAN-13: 2050009631208
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 13/01/2026

Antistat manufactures the 003-0002 ESD bag, which measures 152 mm by 102 mm and is resealable. It provides excellent ESD protection and shielding for sensitive electronic components. These bags are typically used for safely packaging CMOS devices or other components in environments where ESD protection is critical, such as in an EPA.
Type ESD bag
Length 152mm
Width 102mm
Colour Rose
Dimensions (L x W) 152 mm x 102 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot