Antistat 003-0001 ESD Bags 127x76mm Resealable Antistatic 100pcs

Order Code:

01-2527

Brand: Antistat MPN: 003-0001 EAN-13: 2050009631192
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The Antistat 003-0001 ESD bag, measuring 127 mm by 76 mm, offers resealable electrostatic discharge protection. Manufactured by Antistat, these shielded component bags ensure ESD protection for sensitive electronics. They are ideal for storing or transporting CMOS components in environments requiring stringent ESD precautions.
Type ESD bag
Length 127mm
Width 76mm
Colour Rose
Dimensions (L x W) 127 mm x 76 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot