Antistat 001-0029 ESD Bag 406x305mm Antistatic Pack 100 pcs

Order Code:

01-2526

Brand: Antistat MPN: 001-0029 EAN-13: 2050009631185
Qty Unit Price (Ex VAT)
1+ £22.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Antistat 001-0029 ESD bag provides reliable electrostatic discharge protection with dimensions of 406 mm x 305 mm. Made for shielding electronic components, its robust design ensures safe storage and transportation within an EPA. These bags are ideal for safeguarding sensitive items like CMOS chips against static damage.
Type ESD bag
Length 406mm
Width 305mm
Colour Rose
Dimensions (L x W) 406 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot