Christmas Opening Hours and Delivery Dates here

Antistat 001-0017 ESD Bag 305x203mm Anti-Static 100pc Discharge Safe

Order Code:

01-2521

Brand: Antistat MPN: 001-0017 EAN-13: 2050009628888
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The Antistat 001-0017 ESD bag provides effective electrostatic discharge protection with dimensions of 305 mm by 203 mm. It is a shielded component bag, ideal for safeguarding sensitive electronic components such as CMOS from ESD damage. Commonly used in environments that require ESD protection, these bags ensure safe storage and handling of electronic parts.
Type ESD bag
Length 305mm
Width 203mm
Colour Rose
Dimensions (L x W) 305 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot