Antistat 001-0003 ESD Bag 152x102mm 100pcs Anti-Static Pink Protection

Order Code:

01-2517

Brand: Antistat MPN: 001-0003 EAN-13: 2050009628840
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

Antistat 001-0003 ESD bags are designed for electrostatic discharge protection, with dimensions of 152 mm x 102 mm. These shielded component bags provide grounding and shielding for electronic parts, making them ideal for storing CMOS components. Commonly used in electronics manufacturing, they prevent static damage and are supplied in packs of 100.
Type ESD bag
Length 152mm
Width 102mm
Colour Rose
Dimensions (L x W) 152 mm x 102 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot