Antistat 001-0001 ESD Bags 127x76mm 100 pcs Anti-Static Pink

Order Code:

01-2516

Brand: Antistat MPN: 001-0001 EAN-13: 2050009632458
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
324 in stock, despatched in 4 working days

The Antistat 001-0001 ESD bag provides reliable ESD protection with its dimensions of 127 mm x 76 mm. Made by Antistat, it is ideal for safeguarding sensitive electronic components against electrostatic discharge. Typically used in electronics manufacturing environments, these shielded component bags are essential for maintaining the integrity of CMOS devices and other sensitive equipment.
Type ESD bag
Length 127mm
Width 76mm
Colour Rose
Dimensions (L x W) 127 mm x 76 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot