Ansmann 990-00121 HD280RS Headlamp 280lm 6.5h Rechargeable Lightweight

MPN
990-00121
Brand
Ansmann
Order Code
01-2509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann HD280RS Profi LED headlamp offers monochrome lighting with a brightness of 280 lumens and a battery life of up to 6.5 hours. This rechargeable headlamp is ideal for professional use in low-light scenarios, providing reliable illumination. Typical applications include outdoor activities, construction work, and maintenance tasks.
Type Headlamp
Batteries 3 micro batteries (incl.)
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 21m
Light Duration (max.) 6.5h
Luminous flux (high) 280lm
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof No

Reviews

Be the first to submit a review

Trustpilot