Ansmann 2447-3043-50 Battery Pack Li-ion 7.2V 5100mAh 4x18650 Cells

MPN
2447-3043-50
Brand
Ansmann
EAN-13
4013674181568
Order Code
01-2456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.97 £23.72
10+ £22.00
50+ £21.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 15/09/2026

The Ansmann 2S2P Battery pack 4x 18650 Cable Li-ion is a non-standard rechargeable pack with a voltage of 7.2 V and a capacity of 5100 mAh, designed for industrial applications. As a prefabricated rechargeable pack, it is particularly suitable for devices requiring industry-grade batteries. This Ansmann model is ideal for powering electronic equipment where reliable and long-lasting power sources are essential.
Battery Size 18650
Capacity 5100mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Dim (L x W x H) 70 x 74 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 2S2P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 181g
Width 74mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot