Ansmann Rechargeable Batteries Battery pack 619734

Ansmann Brand: Ansmann
The Ansmann battery packs are a collection of Li-ion rechargeable power sources featuring multiple 18650 cells, designed for efficient energy storage and supply at a voltage of 7.2V.
Description Image Product Buy Pricing (Ex VAT) Capacity Weight (Per Battery) Chemistry Pack Size Voltage Battery Size Dim Height Length Misc Attribute Number of Cells Rechargeable Special-purpose battery features Type Width
Ansmann 2447-3043-40 Battery Pack 4x 18650 Li-ion 7.2V 6700mAh
Ansmann 2447-3043-40 Battery Pack 4x 18650 Li-ion 7.2V 6700mAh
Extended range
Order code: 01-2455
MPN: 2447-3043-40

Back order - 18 availableBack-order availability date - 30/11/2026
1+ £31.63
10+ £29.92
50+ £29.74
Price per unit Ex VAT
6700mAh 195g Li-ion 1 7.2V 18650 (L x W x H) 70 x 74 x 20 mm 20mm 70mm 2S2P 4 Yes Cable Battery pack 74mm
Ansmann 2447-3043-50 Battery Pack Li-ion 7.2V 5100mAh 4x18650 Cells
Ansmann 2447-3043-50 Battery Pack Li-ion 7.2V 5100mAh 4x18650 Cells
Extended range
Order code: 01-2456
MPN: 2447-3043-50

Back order - 14 availableBack-order availability date - 30/11/2026
1+ £23.72
10+ £22.00
50+ £21.48
Price per unit Ex VAT
5100mAh 181g Li-ion 1 7.2V 18650 (L x W x H) 70 x 74 x 20 mm 20mm 70mm 2S2P 4 Yes Cable Battery pack 74mm

Trustpilot