Ansmann 1600-0441 HS230B LED Work Light 210lm Battery-Powered Adjustable

MPN
1600-0441
Brand
Ansmann
Order Code
01-2380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Ansmann HS230B LED work light, model 1600-0441, provides 210 lumens of bright, monochrome illumination. This battery-powered torch is ideal for both professional and DIY tasks. Its compact size makes it a convenient pocket light for various applications.
Type Work light
Bulb Type LED (monochrome)
Colour Black, Blue
Dim (L x W x H) 132 x 75 x 124 mm
Height 124mm
Illumination Range (high) 213m
Illumination Range (low) 20m
IP Rating IP20
Length 132mm
Light Duration (high) 4.5h
Light Duration (low) 8.5h
Luminous flux (high) 210lm
Luminous flux (low) 125lm
Material Plastic
Number of bulbs 2
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Technology Alkali-manganese
Width 75mm

Reviews

Be the first to submit a review

Trustpilot