Ansmann Torches & Lanterns Work light 619784

Ansmann Brand: Ansmann
The product group comprises Ansmann LED work lights, suitable for various lighting needs, including both rechargeable and battery-powered options, designed for practicality and efficiency.
Description Image Product Buy Pricing (Ex VAT) Dim Colour Factory colour Height Illumination Range (high) Illumination Range (low) Length Light Duration (high) Light Duration (low) Luminous flux (high) Luminous flux (low) Operating Voltage Power supply (LOV) Technology Weight Rack size Width Type Bulb Type IP Rating
Ansmann 1600-0440 WL390R LED Work Light Rechargeable 385 lm 186 g USB-C
Ansmann 1600-0440 WL390R LED Work Light Rechargeable 385 lm 186 g USB-C
Standard range
Order code: 01-2379
MPN: 1600-0440

Available to back orderBack-order availability date - 09/11/2026
1+ £18.02
Price per unit Ex VAT
(L x W x H) 240 x 37 x 16 mm Black 16mm 36m 23m 240mm 3h 5h 385lm 3.7V rechargeable Li-ion 186g 37mm Work light LED (monochrome) IP20
Ansmann 1600-0441 HS230B LED Work Light 210lm Battery-Powered Adjustable
Ansmann 1600-0441 HS230B LED Work Light 210lm Battery-Powered Adjustable
Standard range
Order code: 01-2380
MPN: 1600-0441

Available to back orderBack-order availability date - 09/11/2026
1+ £15.56
Price per unit Ex VAT
(L x W x H) 132 x 75 x 124 mm Black, Blue 124mm 213m 20m 132mm 4.5h 8.5h 210lm 125lm 4.5V battery-powered Alkali-manganese 483 mm (19") 75mm Work light LED (monochrome) IP20

Trustpilot