Ansmann 1600-0357 HD120B Headlamp 125 lm COB LED ABS Plastic Battery-Powered

MPN
1600-0357
Brand
Ansmann
Order Code
01-2363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann HD120B headlamp features a monochrome LED with a brightness of 125 lumens, offering up to 15 hours of battery-powered operation. It is ideal for hands-free lighting during outdoor activities, repairs, or as a reliable emergency light. The compact and durable design ensures suitability for various situations where illumination is required.
Type Headlamp
Batteries 3 x Micro (AAA)
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 14m
Illumination Range (low) 8m
Light Duration (high) 4.7h
Light Duration (low) 15h
Light Duration (max.) 15h
Luminous flux (high) 125lm
Luminous flux (low) 37lm
Material ABS plastic
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 49g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot