Honeywell DCP311 Door Chime Transmitter Wireless with Secret Tapping

MPN
DCP311
Brand
Honeywell
EAN-13
5004100965738
Order Code
12-0968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Honeywell's DCP311 is a versatile wireless door chime transmitter designed for easy installation. It offers a reliable option for enhancing home or office entry notification systems. Ideal for use as an additional doorbell, it operates seamlessly in various settings.
Type Wireless door chime
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 70 x 30 x 16 mm
Factory colour White
Frequency 868 MHz
Height 30mm
Material Plastic
Max. Range 200m
Misc Attribute White
Operating Voltage 1 x 3V (CR2032)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot