Analog Devices AD633JRZ Linear IC Tube Linear ICs Quad multiplier IC

Order Code:

13-6363

Brand: Analog Devices MPN: AD633JRZ EAN-13: 2050009605735
Qty Was Unit Price (Ex VAT)
1+ £11.40 £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Analog Devices AD633JRZ is a versatile, high-performance analogue multiplier IC engineered for precision signal processing applications. As , this quad multiplier IC offers a fully analogue four-quadrant multiplication, ensuring reliable and precise operation throughout its specified range. The AD633JRZ is particularly effective in applications involving modulation, demodulation, and phase detection, where linear performance and accuracy are essential. With a functional bandwidth suitable for audio and control system applications, this IC is integral to advanced engineering solutions requiring precise multiplication of analogue signals. The alternate description of 2993459 denotes its specific catalogue identification within component inventories.
Type AD633JRZ
Mounting Type PCB mount
Operating temperature (max.) 70°C
Product Type Linear IC
Supply Voltage (analogue) (max.) 18V
Supply Voltage (analogue) (min.) 8V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot