Amphenol C091/A Series Female DIN Front Mount Connector Screw Locking

Amphenol Brand: Amphenol

Amphenol C091/A Series 3 to12 pin connectors with screw sealing and soldering connection. They have an inner cable strain relief and shields in plugged and locked conditions (EMC-safety).

Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts Number of pins Type Termination Plug / Socket Connector Body Material IP Rating Maximum Temperature Min. temperature
Amphenol T 3263 000C091/A Female DIN 3 Pin Panel Mount Screw Locking
Amphenol T 3263 000C091/A Female DIN 3 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5558
MPN: T 3263 000

Despatched within 4 working days - 48 in stock
1+ £10.78
Price per unit Ex VAT
Panel 3 3 Bullet connector Socket Metal IP40 +85°C -40°C
Amphenol T 3507 000C091/A Female DIN 8 Pin Panel Mount Screw Locking
Amphenol T 3507 000C091/A Female DIN 8 Pin Panel Mount Screw Locking
Order code: 50-5559
MPN: T 3507 000
1+ £10.06
Price per unit Ex VAT
Cable Mount 8 8 T 3507 000 Solder Socket Metal IP40 +85°C -40°C
Amphenol T 3303 000C091/A Female DIN 4 Pin Front Mount Screw Locking
Amphenol T 3303 000C091/A Female DIN 4 Pin Front Mount Screw Locking
Standard range
Order code: 50-5560
MPN: T 3303 000

Despatched within 4 working days - 56 in stock
1+ £6.62
Price per unit Ex VAT
Cable Mount 4 4 T 3303 000 Solder Socket Metal IP40 +85°C -40°C
Amphenol T 3638 000C091/A Female DIN 12 Pin Panel Mount Screw Locking
Amphenol T 3638 000C091/A Female DIN 12 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5561
MPN: T 3638 000

Despatched within 4 working days - 27 in stock
1+ £16.36
Price per unit Ex VAT
Cable Mount 12 12 T 3638 000 Solder Socket Metal IP40 +85°C -40°C
Amphenol T 3363 000C091/A Female DIN 5 Pin Panel Mount Screw Locking
Amphenol T 3363 000C091/A Female DIN 5 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5562
MPN: T 3363 000

Despatched within 4 working days - 33 in stock
1+ £6.22
Price per unit Ex VAT
Cable Mount 5 5 T 3363 000 Solder Socket Metal IP40 +85°C -40°C
Amphenol T 3363 010C091/A Female DIN 5S Pin Panel Mount Screw Locking
Amphenol T 3363 010C091/A Female DIN 5S Pin Panel Mount Screw Locking
Standard range
Order code: 50-5563
MPN: T 3363 010

Despatched within 4 working days - 35 in stock
1+ £12.66
Price per unit Ex VAT
Cable Mount 5 5 T 3363 010 Solder Socket Metal IP40 +85°C -40°C
Amphenol T 3403 000C091/A Female DIN 6 Pin Panel Mount Screw Locking
Amphenol T 3403 000C091/A Female DIN 6 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5564
MPN: T 3403 000

Despatched within 4 working days - 25 in stock
1+ £6.47
10+ £5.50
100+ £5.20
Price per unit Ex VAT
Cable Mount 6 6 T 3403 000 Solder Socket Metal IP40 +85°C -40°C
Amphenol T 3478 000C091/A Female DIN 7 Pin Panel Mount Screw Locking
Amphenol T 3478 000C091/A Female DIN 7 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5565
MPN: T 3478 000

Despatched within 4 working days - 34 in stock
1+ £11.73
Price per unit Ex VAT
Cable Mount 7 7 T 3478 000 Solder Socket Metal IP40 +85°C -40°C
Amphenol T 3487 000C091/A Female DIN 7' Pin Panel Mount Screw Locking
Amphenol T 3487 000C091/A Female DIN 7' Pin Panel Mount Screw Locking
Standard range
Order code: 50-5566
MPN: T 3487 000

Despatched within 4 working days - 6 in stock
1+ £11.42
10+ £10.33
100+ £10.00
Price per unit Ex VAT
Cable Mount 7 7 T 3487 000 Solder Socket Metal IP40 +85°C -40°C

Trustpilot