Amphenol T 3507 000C091/A Female DIN 8 Pin Panel Mount Screw Locking

MPN
T 3507 000
Brand
Amphenol
EAN-13
2050000247217
Order Code
50-5559
View Full Product Range (9)

Discontinued



  • Number of pins: 8 DIN
  • Nominal voltage: 250 V
  • Manufacturer part No.: T 3507 000
  • Connection: Soldering
  • Temperature range: -40 - +85°C
  • Type: T 3507 000
  • Type: T 3507 000
  • Certification marks: E 63 093 UL
  • Contamination level: 1
  • Specification: Connector socket
  • Reading category: I
  • Protection type: IP40
  • Cable diameter: 3 - 6mm
  • Nominal current: 5 A
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Connector Body Material Metal
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 8
Termination Solder
Type T 3507 000

Trustpilot