Amphenol T 3638 000C091/A Female DIN 12 Pin Panel Mount Screw Locking

MPN
T 3638 000
Brand
Amphenol
EAN-13
2050000247347
Order Code
50-5561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock


  • Specification: Connector socket
  • Nominal voltage: 250 V
  • Certification marks: E 63 093 UL
  • Type: T 3638 000
  • Connection: Soldering
  • Temperature range: -40 - +85°C
  • Protection type: IP40
  • Cable diameter: 3 - 6mm
  • Nominal current: 3 A
  • Type: T 3638 000
  • Contamination level: 1
  • Manufacturer part No.: T 3638 000
  • Reading category: I
  • Number of pins: 12
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 12
Connector Body Material Metal
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 12
Termination Solder
Type T 3638 000

Reviews

Be the first to submit a review

Trustpilot