Amphenol T 3263 000C091/A Female DIN 3 Pin Panel Mount Screw Locking

MPN
T 3263 000
Brand
Amphenol
EAN-13
2050000247200
Order Code
50-5558
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock


  • Manufacturer type description: T 3263 000
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 3
Connector Body Material Metal
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 3
Type Bullet connector

Reviews

Be the first to submit a review

Trustpilot