Alutec 15049 LOGIC Aluminium Transport Box 578x375x270mm Durable

Image Representative of Range

Alutec 15049 LOGIC Aluminium Transport Box 578x375x270mm Durable

MPN
15049
Brand
Alutec
EAN-13
4014688150496
Order Code
01-1736
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £92.00
10+ £89.10
50+ £88.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alutec 15049 Transport box is an aluminium tool storage solution measuring 578 x 375 x 270 mm. It features robust construction for durable and secure transport of tools and equipment. This box is ideal for professionals needing reliable and portable storage.
Type Transport box
Height 270mm
Length 578mm
Width 375mm
Colour Silver
Material Aluminium
Dim (L x W x H) 578 x 375 x 270 mm
External Width 375mm
Inside height 255mm
Inside Width 550mm
Internal depth 350mm

Reviews

Be the first to submit a review

Trustpilot