Alutec 12092 COMFORT Transport Box Aluminium 780x385x367 mm

Image Representative of Range

Alutec 12092 COMFORT Transport Box Aluminium 780x385x367 mm

MPN
12092
Brand
Alutec
EAN-13
4014688120925
Order Code
01-1710
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £176.00 £149.60
10+ £145.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/10/2026

The Alutec COMFORT 92 12092 is an aluminium transport box measuring 780 x 385 x 367 mm, designed for robust tool storage. Its durable construction makes it ideal for securely transporting equipment and items. This high-quality storage solution is perfect for professional and personal use.
Type Transport box
Height 367mm
Length 780mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 780 x 385 x 367 mm
Factory colour Silver
Inside height 350mm
Inside Width 750mm
Internal depth 350mm
Material (base plate) Aluminium
Weight 5.96kg

Reviews

Be the first to submit a review

Trustpilot