Alutec 12030 COMFORT 30 Aluminium Transport Box 430x335x273 mm

Image Representative of Range

Alutec 12030 COMFORT 30 Aluminium Transport Box 430x335x273 mm

MPN
12030
Brand
Alutec
EAN-13
4014688120307
Order Code
01-1705
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Alutec 12030 COMFORT 30 aluminium transport box measures 430 x 335 x 273 mm. It is designed for durability and provides reliable tool storage and transport solutions. This product is ideal for safely carrying and organising tools and equipment.
Type Transport box
Height 273mm
Length 430mm
Width 335mm
Colour Silver
Material Aluminium
Dim (L x W x H) 430 x 335 x 273 mm
Factory colour Silver
Inside height 248mm
Inside Width 400mm
Internal depth 300mm
Material (base plate) Aluminium
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot