Alutec 11142 Classic Aluminium Transport Box 895x495x375mm Sturdy Design

Image Representative of Range

Alutec 11142 Classic Aluminium Transport Box 895x495x375mm Sturdy Design

MPN
11142
Brand
Alutec
EAN-13
4014688111428
Order Code
01-1701
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £162.00 £137.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 08/10/2026

The Alutec CLASSIC 142 is an aluminium transport box measuring 895 x 495 x 375 mm. It is designed for tool storage and transport with its durable aluminium construction providing excellent protection. Typical applications include safely storing and transporting tools and equipment.
Type Transport box
Height 375mm
Length 895mm
Width 495mm
Colour Silver
Material Aluminium
Dim (L x W x H) 895 x 495 x 375 mm
Factory colour Silver
Inside height 355mm
Inside Width 870mm
Internal depth 460mm
Weight 5.86kg

Reviews

Be the first to submit a review

Trustpilot